
The LTC2950ITS8-1#PBF is a surface mount general purpose IC from Analog Devices, packaged in a 2.9mm long TSOT case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum input voltage of 26.4V and a minimum input voltage of 2.7V.
Sign in to ask questions about the Analog Devices LTC2950ITS8-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2950ITS8-1#PBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2950ITS8-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
