
Push Button On/Off Control IC featuring a wide operating voltage range from 2.7V to 26.4V. This integrated circuit offers a maximum output voltage of 10V and operates with a low supply current of 6µA. Housed in a compact TSOT package, it supports Surface Mount Technology (SMT) termination and is supplied in tape and reel packaging. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is designed for efficient power management applications.
Analog Devices LTC2950ITS8-1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Input Capacitance | 1.5nF |
| Length | 2.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2950ITS8-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
