
Power Management IC, specifically an ON/OFF Controller, housed in a compact TSOT package with dimensions of 2.9mm. Features low operating supply current of 6µA, suitable for applications operating between -40°C and 85°C. This component is RoHS compliant and supplied in tape and reel packaging for efficient assembly.
Sign in to ask questions about the Analog Devices LTC2950ITS8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2950ITS8-1#TRPBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2950ITS8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
