
Push Button Controller 8-Pin TSOT-23
Analog Devices LTC2950ITS8-2#PBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.