
TSOT-23-8 packaged push button controller for power management. Features a wide operating voltage range from 2.7V to 26.4V with a maximum input voltage of 26.4V. Offers low operating supply current of 6µA and operates within a temperature range of -40°C to 85°C. Input capacitance is 1.5nF, and the component is RoHS compliant with SMD/SMT termination.
Analog Devices LTC2950ITS8-2#TRMPBF technical specifications.
| Package/Case | TSOT |
| Input Capacitance | 1.5nF |
| Length | 2.9mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2950ITS8-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
