
LINEAR TECHNOLOGY LTC2951CDDB-1#TRMPBF IC, PUSH BUTTON CONTROLLER, 8DFN
Analog Devices LTC2951CDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2951CDDB-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
