The LTC2951CDDB-2 is an 8-pin commercial power management IC from Analog Devices, featuring a supply voltage range of 2.7V to 26.4V and an operating temperature range of 0°C to 70°C. It has a single function and a commercial temperature grade. The device is packaged in an HVSON package with a width of 2mm and a length of 3mm.
Analog Devices LTC2951CDDB-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 26.4 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC2951CDDB-2 to view detailed technical specifications.
No datasheet is available for this part.