Push Button Controller 8-Pin TSOT-23 T/R
Analog Devices LTC2951CTS8-1#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 6uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.