
The LTC2951IDDB-2#TRMPBF is a general purpose power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a DFN package. The device has an input capacitance of 1.5nF and a maximum input voltage of 26.4V. It also features a maximum output voltage of 10V and a maximum supply voltage of 26.4V. The LTC2951IDDB-2#TRMPBF is RoHS compliant and available in a tape and reel packaging with 500 units per package.
Analog Devices LTC2951IDDB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Input Capacitance | 1.5nF |
| Length | 3mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2951IDDB-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.