
LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LTC2951ITS8-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2951ITS8-1 technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2951ITS8-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
