The LTC2951ITS8-2 is an industrial-grade power management IC from Analog Devices, featuring a single channel and a supply voltage range of 2.7V to 26.4V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a VSSOP, TSSOP8, 0.1mm pitch package, measuring 1.625mm in width and 2.9mm in length. It has 8 terminals and is designed for industrial applications.
Sign in to ask questions about the Analog Devices LTC2951ITS8-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2951ITS8-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 26.4 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC2951ITS8-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.