Power Supply Management Circuit, Adjustable, 1 Channel, PQCC16
Analog Devices LTC2952CUF technical specifications.
| Package/Case | QFN EP |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.