
Power management IC featuring an ON/OFF controller in a 4mm QFN package. Operates within a 2.7V to 28V supply voltage range with a low 65uA operating supply current. Designed for applications requiring robust power control, with a temperature range of 0°C to 70°C. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Analog Devices LTC2952CUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2952CUF#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 65uA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Supply Current | 65uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2952CUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
