Power Supply Management Circuit, Adjustable, 1 Channel, PDSO20
Analog Devices LTC2952IF technical specifications.
| Package/Case | F |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 65uA |
| RoHS Compliant | No |
| Series | PowerPath™ |
| RoHS | Not Compliant |
No datasheet is available for this part.