
The LTC2952IF#PBF is a PowerPath supervisory circuit from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a low operating supply current of 65uA. This device is lead free and RoHS compliant. It is packaged in a quantity of 74 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC2952IF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2952IF#PBF technical specifications.
| Package/Case | F |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 65uA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2952IF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
