
Power management IC featuring an ON/OFF controller in a 4mm QFN package. Operates from a 2.7V to 28V supply voltage with a low 65µA operating supply current. Suitable for applications requiring precise power control, with a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC2952IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2952IUF#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 65uA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Supply Current | 65uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2952IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.