
Power Management IC, ON/OFF Controller. This integrated circuit features a DFN package with dimensions of 3mm. Operating within a temperature range of 0°C to 70°C, it exhibits a low operating supply current of 14µA. The component is supplied in tape and reel packaging, with 2500 units per package, and is RoHS compliant.
Analog Devices LTC2953CDD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 14uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.