
The LTC2953IDD-1#PBF is a supervisor IC that operates over a supply voltage range of 2.7V to 27V. It has an operating supply current of 14uA. The device is packaged in a DFN EP package with a length of 3mm. The IC is suitable for operation over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2953IDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2953IDD-1#PBF technical specifications.
| Package/Case | DFN EP |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 14uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2953IDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
