Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8
Analog Devices LTC2954CDDB-1 technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.