
Push Button On/Off Controller IC for menu-driven applications. Features low 6µA operating supply current. Packaged in DFN EP, Tape and Reel, 500 units per package. RoHS compliant and Lead Free. Operating temperature range from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2954CDDB-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2954CDDB-1#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 6uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2954CDDB-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
