The LTC2954CDDB-2 is an 8-pin power management IC from Analog Devices, featuring a commercial temperature grade and a supply voltage range of 2.7V to 26.4V. It operates within a temperature range of 0°C to 70°C and has a single function. The device is packaged in a 2mm wide by 3mm long HVSON package.
Analog Devices LTC2954CDDB-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 26.4 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.