PUSH BUTTON CONTROLLER, 2.7V-26.4V, TSOT-23-8
Sign in to ask questions about the Analog Devices LTC2954CTS8-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2954CTS8-1#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2954CTS8-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.