
Power management IC featuring DC/DC control and on/off functionality. Operates with a wide input voltage range from 2.7V to 26.4V, supporting an output voltage of 33V. Boasts a low operating supply current of 6µA. Packaged in a TSOT-23-8 case, supplied on tape and reel. This component is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2954CTS8-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2954CTS8-1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Contains Lead |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 6uA |
| Output Voltage | 33V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2954CTS8-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
