
Power Management IC, specifically an ON/OFF Controller, housed in an 8-lead SOT-23 package. Features low 6µA operating supply current, suitable for applications within a 0°C to 70°C operating temperature range. Supplied on tape and reel in a 2500-unit package quantity, this RoHS compliant component offers efficient power control.
Sign in to ask questions about the Analog Devices LTC2954CTS8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2954CTS8-1#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 6uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2954CTS8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
