
Automotive-grade ON/OFF controller IC in an 8-pin TSOT-23 package. Features a wide operating supply voltage range of 2.7V to 26.4V and a low operating supply current of 6µA. Designed for general-purpose applications, this component operates within a temperature range of 0°C to 70°C. Supplied on tape and reel with 2500 units per package, it is RoHS compliant.
Analog Devices LTC2954CTS8-2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 6uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2954CTS8-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
