The LTC2954IDDB-2 is an industrial-grade power management IC with a single channel, operating over a supply voltage range of 2.7V to 26.4V. It features a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in an 8-pin HVSON package, measuring 2mm in width and 3mm in length. It is suitable for use in a variety of applications, including power management and voltage regulation.
Analog Devices LTC2954IDDB-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 26.4 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC2954IDDB-2 to view detailed technical specifications.
No datasheet is available for this part.