
Power management IC featuring a push-button ON/OFF controller. Operates with input voltages from 2.7V to 26.4V, delivering an output voltage of 33V. Boasts a low operating supply current of 6µA and a wide operating temperature range from -40°C to 85°C. Packaged in a TSOT-23-8 footprint, this component is RoHS compliant and lead-free.
Analog Devices LTC2954ITS8-1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6uA |
| Output Voltage | 33V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2954ITS8-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
