
Power On/Off Controller IC in an 8-lead SOT-23 package. Features a low operating supply current of 6µA. Operates across a temperature range of -40°C to 85°C. Supplied on tape and reel with 2500 units per package. This component is RoHS compliant.
Analog Devices LTC2954ITS8-2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2954ITS8-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
