
Power management supervisory circuit with active-high and active-low reset functions. Features a wide input voltage range from 1.6V to 36V and a low nominal supply current of 1.2µA. Includes a threshold voltage of 800mV. Packaged in a 3mm DFN for surface-mount applications. Operates within a temperature range of 0°C to 70°C.
Analog Devices LTC2955CDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Nominal Supply Current | 1.2uA |
| Operating Supply Current | 1.2uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2955CDDB-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
