
The LTC2955CDDB-2#PBF is a surface mount supervisory circuit from Analog Devices. It features a 10-pin DFN EP package with a non-lead frame SMT design. The device operates over a temperature range of 0 to 70°C and accepts input voltages between 1.5 and 36 volts. It is suitable for use in surface mount applications.
Sign in to ask questions about the Analog Devices LTC2955CDDB-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2955CDDB-2#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WECD-1 |
| Type | Controller |
| Input Voltage | 1.5 to 36V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2955CDDB-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.