
Power management supervisory circuit with active-high and active-low reset functionality. Features a wide input voltage range from 1.6V to 36V and a low nominal supply current of 1.2µA. Includes a precise 800mV threshold voltage. Packaged in a DFN format, this component is lead-free and RoHS compliant, operating within a temperature range of 0°C to 70°C.
Analog Devices LTC2955CDDB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Nominal Supply Current | 1.2uA |
| Operating Supply Current | 1.2uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2955CDDB-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
