
Automotive supervisory circuit controller with a wide operating voltage range of 1.6V to 36V. Features a low nominal supply current of 1.2µA and a threshold voltage of 800mV. Packaged in an 8-pin TSOT-23, this lead-free component operates between 0°C and 70°C. Supplied on tape and reel, it is RoHS compliant.
Analog Devices LTC2955CTS8-2#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Nominal Supply Current | 1.2uA |
| Operating Supply Current | 1.2uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2955CTS8-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
