
Automotive supervisory circuit controller with a wide operating voltage range of 1.6V to 36V. Features a low nominal supply current of 1.2µA and a threshold voltage of 800mV. This 10-pin DFN package component operates from -40°C to 85°C and is supplied on tape and reel. RoHS compliant and lead-free.
Analog Devices LTC2955IDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.6V |
| Nominal Supply Current | 1.2uA |
| Operating Supply Current | 1.2uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| RoHS | Compliant |
No datasheet is available for this part.
