Push Button On/Off Controller in an 8-pin TSOT-23 package. Features ultra-low 1.2µA operating supply current and a wide operating temperature range from -40°C to 85°C. Supplied in tape and reel packaging with 2500 units per package. RoHS compliant for environmental responsibility.
Sign in to ask questions about the Analog Devices LTC2955ITS8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2955ITS8-1#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1.2uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2955ITS8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.