
The LTC2960CDC-1#TRMPBF is a dual-voltage supervisor from Analog Devices, packaged in a DFN case and available in tape and reel packaging. It operates over a temperature range of 0 to 70°C and is RoHS compliant. This device monitors two voltages and provides an active low reset signal. It is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC2960CDC-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2960CDC-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960CDC-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.