
Dual supervisory circuit for power management, featuring two active low/open drain output drivers. This surface-mount component operates from 2.5V to 36V with a maximum supply current of 2µA. It offers adjustable reset threshold voltages and a manual reset function, packaged in an 8-pin DFN EP with a 2mm x 2mm footprint. Operating temperature range is 0°C to 70°C.
Analog Devices LTC2960CDC-2#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 2 |
| Minimum Reset Threshold Voltage | AdjV |
| Typical Reset Threshold Voltage | AdjV |
| Maximum Reset Threshold Voltage | AdjV |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 36V |
| Maximum Supply Current | 2uA |
| Maximum Reset Active Time | 200ms |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2960CDC-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.