The LTC2960CDC-3#TRMPBF is a dual-voltage supervisor from Analog Devices, designed to monitor two voltages. It features a totem-pole output and is available in a 500-piece Tape and Reel package. The device operates within a temperature range of 0°C to 70°C and is compliant with AEC-Q100. It has a reset timeout of 140ms and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2960CDC-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2960CDC-3#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960CDC-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.