
Automotive supervisory circuit featuring two adjustable active low/push-pull output supervisors. This surface-mount integrated circuit operates from 2.5V to 36V with a maximum supply current of 2µA. It offers manual reset functionality and a maximum reset active time of 200ms. The component is housed in an 8-pin DFN EP package with a 2mm x 2mm footprint and 0.75mm seated plane height.
Sign in to ask questions about the Analog Devices LTC2960CDC-4#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2960CDC-4#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low/Push-Pull |
| Number of Supervisors | 2 |
| Minimum Reset Threshold Voltage | AdjV |
| Typical Reset Threshold Voltage | AdjV |
| Maximum Reset Threshold Voltage | AdjV |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 36V |
| Maximum Supply Current | 2uA |
| Maximum Reset Active Time | 200ms |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2960CDC-4#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.