
The LTC2960CTS8-2#TRPBF is a dual-voltage supervisor from Analog Devices, packaged in a SOT-23-8 case. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 2.5V and 36V. This device is designed to monitor two voltages and provide an active low reset signal. It is available in tape and reel packaging with 2500 units per reel. The LTC2960CTS8-2#TRPBF is RoHS compliant and suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2960CTS8-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960CTS8-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.