The LTC2960CTS8-4#TRMPBF is a 2-channel multi-voltage supervisor from Analog Devices, packaged in the SOT-23-8 package. It operates over a temperature range of 0 to 70°C and can handle supply voltages between 2.5V and 36V. The device features a totem-pole output and is RoHS compliant. It is available in quantities of 500 per reel, packaged in tape and reel format. The supervisor has a reset timeout of 140ms and a reset signal that is active low.
Sign in to ask questions about the Analog Devices LTC2960CTS8-4#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2960CTS8-4#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960CTS8-4#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.