The LTC2960HDC-4#TRMPBF is a dual-voltage supervisor from Analog Devices, suitable for monitoring two supply voltages. It features a totem-pole output and operates over a temperature range of -40°C to 125°C. The device is packaged in a DFN package and is available in quantities of 500. It is compliant with RoHS regulations and is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC2960HDC-4#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2960HDC-4#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960HDC-4#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.