
The LTC2960HTS8-1#TRMPBF is a dual-voltage supervisor from Analog Devices, packaged in an SOT-23-8 lead-free package. It operates over a temperature range of -40°C to 125°C and can monitor two voltages. The device is RoHS compliant and available in quantities of 500 per reel. It has an active low reset function and can operate with supply voltages between 2.5V and 36V.
Analog Devices LTC2960HTS8-1#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.