The LTC2960HTS8-2#TRMPBF is a dual-voltage supervisor from Analog Devices, designed to monitor two supply voltages. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.5V and 36V. The device is packaged in an SOT-23-8 package and is available in quantities of 500. It is RoHS compliant and features an active low reset function.
Sign in to ask questions about the Analog Devices LTC2960HTS8-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2960HTS8-2#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960HTS8-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.