The LTC2960HTS8-3#TRMPBF is a 2-channel multi-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 125°C. It monitors two voltages and provides a totem-pole output. The device is available in a SOT-23-8 package, packaged in tape and reel with 500 units per reel. The supervisor is RoHS compliant and features a reset timeout of 140ms with an active low reset signal.
Sign in to ask questions about the Analog Devices LTC2960HTS8-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2960HTS8-3#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960HTS8-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.