
Multi-voltage supervisor IC with two monitored voltages, operating from a 2.5V to 36V supply. Features active-low reset and is housed in an 8-DFN package. Designed for reliable operation across a wide temperature range of -40°C to 85°C. Supplied in tape and reel packaging, this RoHS compliant component is ideal for power management applications.
Analog Devices LTC2960IDC-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960IDC-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
