
The LTC2960IDC-2#TRMPBF is a dual-voltage supervisor from Analog Devices, designed for monitoring two supply voltages. It operates within a temperature range of -40°C to 85°C and is available in a DFN package. The device is RoHS compliant and suitable for use in power management applications. It features an active low reset function and is packaged on a tape and reel for easy handling.
Sign in to ask questions about the Analog Devices LTC2960IDC-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2960IDC-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960IDC-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.