The LTC2960IDC-3#TRMPBF is a dual-voltage supervisor from Analog Devices, designed to monitor two supply voltages. It features a totem-pole output and is available in a lead-free DFN package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The supervisor has a reset timeout of 140ms and is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC2960IDC-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2960IDC-3#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960IDC-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.