
The LTC2960IDC-4#TRMPBF is a dual-voltage supervisor from Analog Devices, designed to monitor two voltages within a system. It features a totem-pole output and is RoHS compliant. Operating within a temperature range of -40°C to 85°C, this IC is suitable for use in a variety of applications. The supervisor is available in a DFN package, packaged in quantities of 500 on tape and reel.
Analog Devices LTC2960IDC-4#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.