
Multi-voltage supervisor IC monitors two voltage rails with a maximum supply voltage of 36V and a minimum of 2.5V. Features active-low reset and operates within a temperature range of -40°C to 85°C. Packaged in a lead-free SOT-23-8 for tape and reel distribution. This RoHS compliant component is designed for power management applications.
Sign in to ask questions about the Analog Devices LTC2960ITS8-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2960ITS8-2#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960ITS8-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
