
The LTC2960ITS8-2#TRPBF is a dual-voltage supervisor from Analog Devices, packaged in a lead-free SOT-23-8. It operates over a temperature range of -40°C to 85°C and monitors two voltages. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It features an active low reset function and is suitable for power management applications.
Analog Devices LTC2960ITS8-2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2960ITS8-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.